
74AHC1G79GV,125 | |
|---|---|
DigiKey Part Number | 1727-6765-2-ND - Tape & Reel (TR) 1727-6765-1-ND - Cut Tape (CT) 1727-6765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G79GV,125 |
Description | IC FF D-TYPE SINGLE 1BIT SC-74A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 1 µA |
Function Standard | Input Capacitance 1.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SC-74A |
Number of Bits per Element 1 | Package / Case SC-74A, SOT-753 |
Clock Frequency 90 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G79DBVR | Texas Instruments | 25,851 | 296-9849-1-ND | $1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.78100 | $7.81 |
| 25 | $0.68720 | $17.18 |
| 100 | $0.58210 | $58.21 |
| 250 | $0.53176 | $132.94 |
| 500 | $0.50118 | $250.59 |
| 1,000 | $0.47611 | $476.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41031 | $1,230.93 |
| 6,000 | $0.39610 | $2,376.60 |
| 9,000 | $0.38898 | $3,500.82 |
| 15,000 | $0.38108 | $5,716.20 |
| 21,000 | $0.37647 | $7,905.87 |
| 30,000 | $0.37204 | $11,161.20 |

