DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE47CARL

DigiKey Part Number
497-7051-2-ND - Tape & Reel (TR)
497-7051-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE47CARL
Description
TVS DIODE 40.2VWM 84VC DO201
Customer Reference
Detailed Description
84V Clamp 119A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE47CARL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
84V
Current - Peak Pulse (10/1000µs)
119A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1025pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,858
Check for Additional Incoming Stock
Last Time Buy Date: 1/2/2026
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.28000$3.28
10$2.89000$28.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,900$2.35963$4,483.30
Manufacturers Standard Package