
1.5KE180CA | |
---|---|
DigiKey Part Number | 497-12024-1-ND - Cut Tape (CT) 497-12024-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE180CA |
Description | TVS DIODE 154VWM 246VC DO201 |
Customer Reference | |
Detailed Description | 246V Clamp 6.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE180CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 6.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 362.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.98900 | $29.89 |
100 | $2.88780 | $288.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $2.44688 | $1,468.13 |
1,200 | $2.40172 | $2,882.06 |
1,800 | $2.35966 | $4,247.39 |