TF-SV3-005-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF-SV3-005-K

DigiKey Part Number
4394-TF-SV3-005-K-ND
Manufacturer
Manufacturer Product Number
TF-SV3-005-K
Description
NO-CLEAN UNIVESRAL TACKY FLUX
Customer Reference
Detailed Description
Flux - No Clean, Universal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STIRRI
Series
Packaging
Bulk
Part Status
Active
Type
Flux - No Clean, Universal
Form
Syringe, 0.18 oz (5g), 5cc
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
MARKETPLACE PRODUCT
Will ship in approximately 3 days from STIRRI®
A separate $155.32 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.