
| SS-79300-003 | |
|---|---|
| DigiKey Part Number | 380-SS-79300-003TR-ND - Tape & Reel (TR) 380-SS-79300-003CT-ND - Cut Tape (CT) 380-SS-79300-003DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SS-79300-003 | 
| Description | QSFP-DD HIGH-SPEED I/O CARD EDGE | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 76 Position QSFP Receptacle Connector Solder Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Stewart Connector | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Style | Receptacle | |
| Connector Type | QSFP | |
| Number of Positions | 76 | |
| Mounting Type | Surface Mount, Right Angle | |
| Termination | Solder | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $121.72000 | $121.72 | 
| 10 | $103.46600 | $1,034.66 | 
| 25 | $96.98840 | $2,424.71 | 
| 50 | $92.35920 | $4,617.96 | 
| 100 | $90.74780 | $9,074.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | $83.75680 | $16,751.36 | 
| 400 | $79.76260 | $31,905.04 | 
| 600 | $77.51582 | $46,509.49 | 
| 1,000 | $74.77559 | $74,775.59 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China