
SI-60088-F | |
|---|---|
DigiKey Part Number  | SI-60088-F-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SI-60088-F  | 
Description  | CONN JACK 8PORT PCB  | 
Customer Reference  | |
Detailed Description  | 8 Port RJ45 Through Hole 10/100/1000 Base-T  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Stewart Connector  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | RJ45  | |
Number of Ports  | 8  | |
Number of Rows  | 1  | |
Applications  | 10/100/1000 Base-T  | |
Mounting Type  | Through Hole  | |
Orientation  | 90° Angle (Right)  | |
Termination  | Solder  | |
Height Above Board  | 0.589" (14.97mm)  | |
LED Color  | Does Not Contain LED  | |
Number of Cores per Jack  | 3  | |
Shielding  | Shielded, EMI Finger  | |
Features  | Board Guide  | |
Tab Direction  | Down  | |
Contact Material  | Copper Alloy  | |
Contact Finish  | Gold  | |
Operating Temperature  | -  | |
Contact Finish Thickness  | 50.0µin (1.27µm)  | |
Shield Material  | Copper Alloy  | |
Housing Material  | Thermoplastic  | 

