SI-60065-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stewart Connector
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Würth Elektronik
In Stock: 8
Unit Price: $194.74000
Datasheet

Similar


Pulse Electronics
In Stock: 195
Unit Price: $212.69000
Datasheet
4 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Bel Fuse MagJacks ICM | Digi-Key Daily

SI-60065-F

DigiKey Part Number
SI-60065-F-ND
Manufacturer
Manufacturer Product Number
SI-60065-F
Description
CONN JACK 4PORT PCB
Customer Reference
Detailed Description
4 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
SI-60065-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
4
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.545" (13.84mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.