SI-55003-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: $0.00000

Similar


Molex
In Stock: 3,690
Unit Price: $67.63000
Datasheet

Similar


Würth Elektronik
In Stock: 391
Unit Price: $72.45000
Datasheet

Similar


Pulse Electronics
In Stock: 140
Unit Price: $62.25000
Datasheet

Similar


Pulse Electronics
In Stock: 130
Unit Price: $68.04000
Datasheet

Similar


Pulse Electronics
In Stock: 6,043
Unit Price: $68.04000
Datasheet

Similar


Pulse Electronics
In Stock: 190
Unit Price: $69.27000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Pulse Electronics
In Stock: 340
Unit Price: $76.93000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $76.93000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $49.93000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 5,561
Unit Price: $41.53000
Datasheet
Bel Fuse MagJacks ICM | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-55003-F

DigiKey Part Number
SI-55003-F-ND
Manufacturer
Manufacturer Product Number
SI-55003-F
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.550" (13.97mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.