
SC-2HH006F | |
---|---|
DigiKey Part Number | 380-SC-2HH006F-ND |
Manufacturer | |
Manufacturer Product Number | SC-2HH006F |
Description | HDMI-2.1 MALE TO HDMI-2.1 MALE C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.89000 | $113.89 |
10 | $96.77500 | $967.75 |
25 | $90.71520 | $2,267.88 |
60 | $85.27950 | $5,116.77 |
120 | $81.21092 | $9,745.31 |
300 | $76.13073 | $22,839.22 |
540 | $73.04111 | $39,442.20 |
1,020 | $69.84051 | $71,237.32 |