
SC-2HH003F | |
---|---|
DigiKey Part Number | 380-SC-2HH003F-ND |
Manufacturer | |
Manufacturer Product Number | SC-2HH003F |
Description | HDMI-2.1 MALE TO HDMI-2.1 MALE C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.74000 | $102.74 |
10 | $87.32500 | $873.25 |
25 | $81.85560 | $2,046.39 |
50 | $77.94880 | $3,897.44 |
140 | $72.48807 | $10,148.33 |
280 | $69.03061 | $19,328.57 |
560 | $65.73914 | $36,813.92 |
1,120 | $62.60539 | $70,118.04 |