
2906261-01 | |
---|---|
DigiKey Part Number | 2906261-01-ND |
Manufacturer | |
Manufacturer Product Number | 2906261-01 |
Description | ETHERNET CONN KIT W/TOOL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Modular - RJ45 (8p8c) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Specifications | - | |
Compatible Tools | 2940231-01 | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,102.55000 | $4,102.55 |