Roller
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110049584

DigiKey Part Number
96-110049584-ND
Manufacturer
Manufacturer Product Number
110049584
Description
SEAM ROLER SILICONE, 45MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Roller
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
Roller
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
Heat Gun
Compatible Tools
HG 2520 E, HG 2620 E
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$259.03000$259.03