
K12SD D 1.5 4/8N OO LFTX | |
|---|---|
DigiKey Part Number | 108-K12SDD1.54/8NOOLFTX-ND |
Manufacturer | |
Manufacturer Product Number | K12SD D 1.5 4/8N OO LFTX |
Description | Y54D20341481XFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Keyswitch Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | K12SD D 1.5 4/8N OO LFTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | $53.06920 | $286,573.68 |

