
USB2AAEXT35M | |
|---|---|
DigiKey Part Number | 5214-USB2AAEXT35M-ND |
Manufacturer | |
Manufacturer Product Number | USB2AAEXT35M |
Description | 35M USB EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 114.83' (35.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 114.83' (35.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,553.70000 | $1,553.70 |
| 10 | $1,320.79600 | $13,207.96 |
| 25 | $1,238.20560 | $30,955.14 |
| 50 | $1,201.44020 | $60,072.01 |


