
RUSB2AC1MB | |
|---|---|
DigiKey Part Number | 5214-RUSB2AC1MB-ND |
Manufacturer | |
Manufacturer Product Number | RUSB2AC1MB |
Description | 1 M / 3.3 FT USB 2.0 TO USB C CA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.46000 | $149.46 |
| 10 | $127.04400 | $1,270.44 |
| 25 | $119.08800 | $2,977.20 |
| 50 | $113.40480 | $5,670.24 |
| 100 | $107.99410 | $10,799.41 |
| 250 | $101.23916 | $25,309.79 |
| 500 | $96.41258 | $48,206.29 |

