NLWH-20F-CAT8-PATCH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 6
Unit Price: $503.75300
Datasheet
New Product
NLWH-20F-CAT8-PATCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLWH-20F-CAT8-PATCH

DigiKey Part Number
5214-NLWH-20F-CAT8-PATCH-ND
Manufacturer
Manufacturer Product Number
NLWH-20F-CAT8-PATCH
Description
20FT CAT8 ETHERNET CABLE, LSZH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Shielded
Color
White
Features
Molded Plugs
Style
Cat8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 134
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$484.86000$484.86
Manufacturers Standard Package