
N272-020-WH | |
---|---|
DigiKey Part Number | 95-N272-020-WH-ND |
Manufacturer | |
Manufacturer Product Number | N272-020-WH |
Description | CAT8 25G/40G-CERTIFIED SNAGLESS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat8 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $505.04100 | $5,050.41 |
20 | $480.03250 | $9,600.65 |
30 | $465.87633 | $13,976.29 |
50 | $448.51720 | $22,425.86 |
70 | $437.36971 | $30,615.88 |
100 | $429.29880 | $42,929.88 |