Parametric Equivalent
Parametric Equivalent

N6PAT4ORS | |
|---|---|
DigiKey Part Number | 5214-N6PAT4ORS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT4ORS |
Description | 4FT ORANGE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 4.00' (1.22m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH4OR | StarTech.com | 14 | 5214-N6PATCH4OR-ND | $34.78000 | Parametric Equivalent |
| UTP28SP4OR | Panduit Corp | 11 | 298-16450-ND | $155.14000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.29000 | $58.29 |



