
UTP28SP4OR | |
|---|---|
DigiKey Part Number | 298-16450-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP4OR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 4.00' (1.22m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.14000 | $155.14 |
| 10 | $144.26300 | $1,442.63 |
| 25 | $140.14680 | $3,503.67 |
| 50 | $137.11000 | $6,855.50 |
| 100 | $134.13380 | $13,413.38 |
| 250 | $130.29300 | $32,573.25 |
| 500 | $127.45562 | $63,727.81 |
| 1,000 | $124.67707 | $124,677.07 |
| 2,500 | $121.08951 | $302,723.78 |

