100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LF12836EC-7.5TQLI-TR

DigiKey Part Number
706-IS61LF12836EC-7.5TQLI-TR-ND - Tape & Reel (TR)
706-IS61LF12836EC-7.5TQLI-TRCT-ND - Cut Tape (CT)
706-IS61LF12836EC-7.5TQLI-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS61LF12836EC-7.5TQLI-TR
Description
IC SRAM 4.5MBIT PARALLEL 100LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Clock Frequency
117 MHz
Write Cycle Time - Word, Page
-
Access Time
7.5 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$66.92000$66.92
10$62.22300$622.23
25$60.31480$1,507.87
50$58.87940$2,943.97
100$57.44910$5,744.91
250$55.57860$13,894.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$57.51066$46,008.53
Manufacturers Standard Package