
DP2VGA3X5 | |
|---|---|
DigiKey Part Number | 5214-DP2VGA3X5-ND |
Manufacturer | |
Manufacturer Product Number | DP2VGA3X5 |
Description | DISPLAYPORT TO VGA ADAPTER 5PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DisplayPort to VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DisplayPort to VGA | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | VGA Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,075.21000 | $1,075.21 |
| 10 | $953.85000 | $9,538.50 |
| 25 | $909.48520 | $22,737.13 |
| 50 | $877.30140 | $43,865.07 |

