VFHx1104P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFHV1104P-4C62B-TR

DigiKey Part Number
404-1217-2-ND - Tape & Reel (TR)
404-1217-1-ND - Cut Tape (CT)
404-1217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFHV1104P-4C62B-TR
Description
LED RED CLEAR 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 616nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.00mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
624nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,135
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.87600$18.76
100$1.32660$132.66
500$1.07708$538.54
1,000$0.99477$994.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.88852$2,665.56
6,000$0.83426$5,005.56
9,000$0.80642$7,257.78
15,000$0.77495$11,624.25
21,000$0.75623$15,880.83
30,000$0.73797$22,139.10
75,000$0.69763$52,322.25
Manufacturers Standard Package