
VFHV1104P-4C62B-TR | |
|---|---|
DigiKey Part Number | 404-1217-2-ND - Tape & Reel (TR) 404-1217-1-ND - Cut Tape (CT) 404-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHV1104P-4C62B-TR |
Description | LED RED CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 616nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.87600 | $18.76 |
| 100 | $1.32660 | $132.66 |
| 500 | $1.07708 | $538.54 |
| 1,000 | $0.99477 | $994.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88852 | $2,665.56 |
| 6,000 | $0.83426 | $5,005.56 |
| 9,000 | $0.80642 | $7,257.78 |
| 15,000 | $0.77495 | $11,624.25 |
| 21,000 | $0.75623 | $15,880.83 |
| 30,000 | $0.73797 | $22,139.10 |
| 75,000 | $0.69763 | $52,322.25 |

