
VFHD1104P-4BY2B-TR | |
|---|---|
DigiKey Part Number | 404-1212-2-ND - Tape & Reel (TR) 404-1212-1-ND - Cut Tape (CT) 404-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHD1104P-4BY2B-TR |
Description | LED YLW-GRN CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.72100 | $17.21 |
| 100 | $1.21320 | $121.32 |
| 500 | $0.98228 | $491.14 |
| 1,000 | $0.90608 | $906.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80766 | $2,422.98 |

