
VFHA1104P-4C42C-TR | |
|---|---|
DigiKey Part Number | 404-1219-2-ND - Tape & Reel (TR) 404-1219-1-ND - Cut Tape (CT) 404-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHA1104P-4C42C-TR |
Description | LED ORANGE CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.60700 | $16.07 |
| 100 | $1.12830 | $112.83 |
| 500 | $0.91196 | $455.98 |
| 1,000 | $0.84033 | $840.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74781 | $2,243.43 |
| 6,000 | $0.70053 | $4,203.18 |
| 9,000 | $0.67626 | $6,086.34 |
| 15,000 | $0.64882 | $9,732.30 |
| 21,000 | $0.63249 | $13,282.29 |
| 30,000 | $0.61655 | $18,496.50 |
| 75,000 | $0.58135 | $43,601.25 |

