VCDG1104P-5C63C-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 46,896
Unit Price: $4.98000
Datasheet

Similar


SunLED
In Stock: 3,953
Unit Price: $3.92000
Datasheet
Green 530nm LED Indication - Discrete 3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCDG1104P-5C63C-TR

DigiKey Part Number
404-1218-2-ND - Tape & Reel (TR)
404-1218-1-ND - Cut Tape (CT)
404-1218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCDG1104P-5C63C-TR
Description
LED GREEN CLEAR 1608 SMD
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.00mm Dia
Voltage - Forward (Vf) (Typ)
3V
Current - Test
5mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
522nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes