
MJN1108MS-TR | |
|---|---|
DigiKey Part Number | 404-MJN1108MS-TR-ND - Tape & Reel (TR) 404-MJN1108MS-TRCT-ND - Cut Tape (CT) 404-MJN1108MS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJN1108MS-TR |
Description | INFRARED (IR) EMITTER 855NM 3.2V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 3.2V 1A 310mW/sr @ 1A 120° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 310mW/sr @ 1A | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.04000 | $37.04 |
| 10 | $27.42100 | $274.21 |
| 100 | $21.75870 | $2,175.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.27968 | $9,639.84 |
| 1,000 | $18.47362 | $18,473.62 |
| 1,500 | $18.06091 | $27,091.36 |
| 2,500 | $17.59534 | $43,988.35 |
| 3,500 | $17.31865 | $60,615.28 |

