
FKR1111C-TR | |
|---|---|
DigiKey Part Number | 404-1269-2-ND - Tape & Reel (TR) 404-1269-1-ND - Cut Tape (CT) 404-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKR1111C-TR |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 638nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.95000 | $19.50 |
| 100 | $1.38290 | $138.29 |
| 500 | $1.12408 | $562.04 |
| 1,000 | $1.03866 | $1,038.66 |
| 2,000 | $0.96597 | $1,931.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.90419 | $3,616.76 |
| 8,000 | $0.85169 | $6,813.52 |
| 12,000 | $0.82476 | $9,897.12 |
| 20,000 | $0.79435 | $15,887.00 |
| 28,000 | $0.77625 | $21,735.00 |
| 40,000 | $0.75860 | $30,344.00 |
| 100,000 | $0.71963 | $71,963.00 |



