
ORD 2211/20-30 AT | |
---|---|
DigiKey Part Number | ORD2211/20-30AT-ND |
Manufacturer | |
Manufacturer Product Number | ORD 2211/20-30 AT |
Description | SWITCH REED SPST-NO 500MA 100V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 30AT Operate Range 50W 500mA (AC/DC) 100 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 30AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 100 V | |
Voltage - Switching DC | 100 V | |
Power - Rated | 50W | |
Operate Time | 0.6 ms | |
Release Time | 0.05 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.736" (44.10mm) | |
Size - Body | 0.110" Dia x 0.650" L (2.80mm x 16.50mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Capacitance | 0.3 pF | |
Current - Carry | 2.5A (AC/DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.16000 | $17.16 |
10 | $14.99300 | $149.93 |
25 | $14.18880 | $354.72 |
100 | $13.02840 | $1,302.84 |
250 | $12.30696 | $3,076.74 |
500 | $11.78410 | $5,892.05 |
1,000 | $11.28093 | $11,280.93 |
3,000 | $10.52292 | $31,568.76 |
5,000 | $10.18668 | $50,933.40 |