MK15-501-C-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Standex-Meder Electronics
In Stock: 3,321
Unit Price: $10.76000
Datasheet
MK15 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK15-501-C-2

DigiKey Part Number
374-1391-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MK15-501-C-2
Description
SWITCH REED SPST-NO 500MA 200V
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.5 ms
Release Time
0.1 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.768" (19.50mm)
Size - Body
0.630" L x 0.110" W x 0.110" H (16.00mm x 2.80mm x 2.80mm)
Height Above Board
0.110" (2.80mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
1A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes