
MK15-501-C-2 | |
---|---|
DigiKey Part Number | 374-1391-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK15-501-C-2 |
Description | SWITCH REED SPST-NO 500MA 200V |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.768" (19.50mm) | |
Size - Body | 0.630" L x 0.110" W x 0.110" H (16.00mm x 2.80mm x 2.80mm) | |
Height Above Board | 0.110" (2.80mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (AC/DC) |