
LS03/GZ-1A66-PA-500W | |
---|---|
DigiKey Part Number | 374-1298-ND |
Manufacturer | |
Manufacturer Product Number | LS03/GZ-1A66-PA-500W |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/2" (12.7mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 500 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1/2" (12.7mm) NPT | |
Material - Housing & Prism | Polyamide (PA) | |
Operating Temperature | -20°C ~ 90°C | |
Voltage Rating | 200V |