
5021CT-2S | |
|---|---|
DigiKey Part Number | 5021CT-2S-ND |
Manufacturer | |
Manufacturer Product Number | 5021CT-2S |
Description | VAR XFMR 480/560VAC 28A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 480VAC, 560VAC Terminals Output 28A (15.7kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 480VAC, 560VAC | |
Voltage - Supply | 240VAC, 480VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 28A (15.7kVA) | |
Size | 15.000" L x 17.940" W x 14.120" H (381.00mm x 455.68mm x 358.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43,566.55000 | $43,566.55 |




