
| 15M1010B-2 | |
|---|---|
| DigiKey Part Number | 452-1029-ND | 
| Manufacturer | |
| Manufacturer Product Number | 15M1010B-2 | 
| Description | VAR XFMR 120/140/240/280VAC 10A | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | 120VAC, 140VAC, 240VAC, 280VAC Terminals Output 10A (2.8kVA) Constant Current Variable Transformer Input Terminals | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Staco Energy Products Company | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Panel Mount | |
| Output Type | Terminals | |
| Voltage - Output | 120VAC, 140VAC, 240VAC, 280VAC | |
| Voltage - Supply | 120VAC, 240VAC | |
| Input Type | Terminals | |
| Constant Current Load - Max | 10A (2.8kVA) | |
| Size | 7.440" L x 7.250" W x 15.400" H (188.98mm x 184.15mm x 391.16mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $23,170.22000 | $23,170.22 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China