
WW5JT1R00 | |
|---|---|
DigiKey Part Number | 738-WW5JT1R00TR-ND - Tape & Reel (TR) 738-WW5JT1R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW5JT1R00 |
Description | RES 1 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW5JT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.79100 | $67.91 |
| 25 | $5.82080 | $145.52 |
| 50 | $5.21240 | $260.62 |
| 100 | $4.69450 | $469.45 |
| 250 | $4.12588 | $1,031.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.77038 | $1,885.19 |
| 1,000 | $2.96961 | $2,969.61 |
| 1,500 | $2.90921 | $4,363.81 |
| 2,500 | $2.89752 | $7,243.80 |
| 3,500 | $2.82855 | $9,899.92 |
| 5,000 | $2.81555 | $14,077.75 |
| 6,000 | $2.71296 | $16,277.76 |
| 12,000 | $2.70387 | $32,446.44 |

