
WW3FTR150 | |
---|---|
DigiKey Part Number | WW3FTR150TR-ND - Tape & Reel (TR) WW3FTR150CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FTR150 |
Description | RES 0.15 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FTR150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.78200 | $67.82 |
25 | $5.81320 | $145.33 |
50 | $5.20580 | $260.29 |
100 | $4.68850 | $468.85 |
250 | $4.12060 | $1,030.15 |
500 | $3.76556 | $1,882.78 |
1,000 | $3.46373 | $3,463.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.20730 | $6,414.60 |
4,000 | $2.98948 | $11,957.92 |
6,000 | $2.87760 | $17,265.60 |
10,000 | $2.75108 | $27,510.80 |
14,000 | $2.67568 | $37,459.52 |
20,000 | $2.60203 | $52,040.60 |
24,000 | $2.56672 | $61,601.28 |