
WW3FT680R | |
---|---|
DigiKey Part Number | 738-WW3FT680RTR-ND - Tape & Reel (TR) 738-WW3FT680RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FT680R |
Description | RES 680 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FT680R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.58000 | $8.58 |
10 | $5.60400 | $56.04 |
25 | $4.79040 | $119.76 |
50 | $4.28220 | $214.11 |
100 | $3.84920 | $384.92 |
250 | $3.37444 | $843.61 |
500 | $3.07776 | $1,538.88 |
1,000 | $2.82533 | $2,825.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.61090 | $5,221.80 |
4,000 | $2.42877 | $9,715.08 |
6,000 | $2.33525 | $14,011.50 |
10,000 | $2.22943 | $22,294.30 |
14,000 | $2.16638 | $30,329.32 |
20,000 | $2.10479 | $42,095.80 |
24,000 | $2.07527 | $49,806.48 |