
WW3FT56R0 | |
---|---|
DigiKey Part Number | 738-WW3FT56R0TR-ND - Tape & Reel (TR) 738-WW3FT56R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FT56R0 |
Description | RES 56 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FT56R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $5.63300 | $56.33 |
25 | $4.81480 | $120.37 |
50 | $4.30420 | $215.21 |
100 | $3.86900 | $386.90 |
250 | $3.39180 | $847.95 |
500 | $3.09358 | $1,546.79 |
1,000 | $2.83986 | $2,839.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.62432 | $5,248.64 |
4,000 | $2.44125 | $9,765.00 |
6,000 | $2.34725 | $14,083.50 |
10,000 | $2.24090 | $22,409.00 |
14,000 | $2.17752 | $30,485.28 |
20,000 | $2.11561 | $42,312.20 |
24,000 | $2.08594 | $50,062.56 |