WRF3JBR100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.12610
Datasheet
Image for WRF3JBR100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRF3JBR100

DigiKey Part Number
WRF3JBR100-ND
Manufacturer
Manufacturer Product Number
WRF3JBR100
Description
RES 0.1 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
100 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WRF3JBR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
-80/ +900ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.630" L (5.00mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes