TR30JBXRXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR35JBC82R0

DigiKey Part Number
738-TR35JBC82R0-ND
Manufacturer
Manufacturer Product Number
TR35JBC82R0
Description
RES 82 OHM 5% 35W TO220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TR35JBC82R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.181" W (10.16mm x 4.60mm)
Height - Seated (Max)
0.762" (19.36mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$21.89684$10,948.42