
SV575K20B | |
---|---|
DigiKey Part Number | 738-SV575K20B-ND |
Manufacturer | |
Manufacturer Product Number | SV575K20B |
Description | VARISTOR 950V 12KA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 950 V 12 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 575 V | |
Maximum DC Volts | 750 V | |
Varistor Voltage (Min) | 855 V | |
Varistor Voltage (Typ) | 950 V | |
Varistor Voltage (Max) | 1.045 kV | |
Current - Surge | 12 kA | |
Energy | 670J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 490 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.48588 | $25,457.64 |