RVCU2010FT1M00 | |
|---|---|
DigiKey Part Number | 738-RVCU2010FT1M00TR-ND - Tape & Reel (TR) 738-RVCU2010FT1M00CT-ND - Cut Tape (CT) 738-RVCU2010FT1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU2010FT1M00 |
Description | RES, HV, 2010, 1 MOHM, 1%, 0.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU2010FT1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.52900 | $15.29 |
| 25 | $1.24640 | $31.16 |
| 50 | $1.08860 | $54.43 |
| 100 | $0.96110 | $96.11 |
| 250 | $0.83368 | $208.42 |
| 500 | $0.76000 | $380.00 |
| 1,000 | $0.70154 | $701.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61805 | $2,472.20 |
| 8,000 | $0.58865 | $4,709.20 |
| 12,000 | $0.57431 | $6,891.72 |
| 20,000 | $0.55878 | $11,175.60 |
| 28,000 | $0.54987 | $15,396.36 |
| 40,000 | $0.54146 | $21,658.40 |
| 48,000 | $0.53752 | $25,800.96 |
| 96,000 | $0.52453 | $50,354.88 |
| 100,000 | $0.52385 | $52,385.00 |

