Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVC0805JT620K | |
|---|---|
DigiKey Part Number | 738-RVC0805JT620KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0805JT620K |
Description | RES 620K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0805JT620K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07620KL | YAGEO | 5,000 | 13-AC0805FR-07620KLCT-ND | $0.82000 | Parametric Equivalent |
| CAS10J624CT | Cal-Chip Electronics, Inc. | 4,990 | 4713-CAS10J624CT-ND | $0.99000 | Parametric Equivalent |
| CRCW0805620KFKEAC | Vishay Dale | 0 | CRCW0805620KFKEAC-ND | $0.05671 | Parametric Equivalent |
| CRCW0805620KFKEBC | Vishay Dale | 0 | CRCW0805620KFKEBC-ND | $0.05671 | Parametric Equivalent |
| RC0805FR-13620KL | YAGEO | 0 | 13-RC0805FR-13620KL-ND | $0.04003 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42323 | $2,116.15 |






