
CAS10J624CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J624CTTR-ND - Tape & Reel (TR) 4713-CAS10J624CT-ND - Cut Tape (CT) 4713-CAS10J624CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J624CT |
Description | ANTISULF RES0805 5% 620K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.46900 | $4.69 |
| 25 | $0.35840 | $8.96 |
| 50 | $0.29760 | $14.88 |
| 100 | $0.24910 | $24.91 |
| 250 | $0.20160 | $50.40 |
| 500 | $0.17446 | $87.23 |
| 1,000 | $0.15292 | $152.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11878 | $593.90 |
| 10,000 | $0.10887 | $1,088.70 |
| 15,000 | $0.10405 | $1,560.75 |
| 25,000 | $0.09882 | $2,470.50 |
| 35,000 | $0.09583 | $3,354.05 |
| 50,000 | $0.09300 | $4,650.00 |

