
RVC0603FT107K | |
|---|---|
DigiKey Part Number | 738-RVC0603FT107KTR-ND - Tape & Reel (TR) 738-RVC0603FT107KCT-ND - Cut Tape (CT) 738-RVC0603FT107KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVC0603FT107K |
Description | RES 107K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 107 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0603FT107K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.03920 | $25.98 |
| 50 | $0.89860 | $44.93 |
| 100 | $0.78910 | $78.91 |
| 250 | $0.67804 | $169.51 |
| 500 | $0.61414 | $307.07 |
| 1,000 | $0.56333 | $563.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48222 | $2,411.10 |
| 10,000 | $0.45856 | $4,585.60 |
| 15,000 | $0.44702 | $6,705.30 |
| 25,000 | $0.43452 | $10,863.00 |
| 35,000 | $0.42736 | $14,957.60 |
| 50,000 | $0.42059 | $21,029.50 |
| 60,000 | $0.41743 | $25,045.80 |
| 120,000 | $0.40697 | $48,836.40 |
| 125,000 | $0.40643 | $50,803.75 |

