


RTAN1206BKE4K70 | |
---|---|
DigiKey Part Number | RTAN1206BKE4K70TR-ND - Tape & Reel (TR) RTAN1206BKE4K70CT-ND - Cut Tape (CT) RTAN1206BKE4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE4K70 |
Description | RES 4.7K OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE4K70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.84800 | $28.48 |
25 | $2.64400 | $66.10 |
50 | $2.49760 | $124.88 |
100 | $2.36180 | $236.18 |
250 | $2.19860 | $549.65 |
500 | $2.08796 | $1,043.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.12740 | $2,127.40 |
2,000 | $2.03187 | $4,063.74 |
3,000 | $1.98095 | $5,942.85 |
5,000 | $1.92171 | $9,608.55 |
7,000 | $1.88556 | $13,198.92 |
10,000 | $1.84962 | $18,496.20 |
12,000 | $1.83215 | $21,985.80 |
24,000 | $1.77101 | $42,504.24 |
25,000 | $1.76767 | $44,191.75 |