
RSMF2JT3R30 | |
|---|---|
DigiKey Part Number | RSMF2JT3R30TR-ND - Tape & Reel (TR) RSMF2JT3R30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT3R30 |
Description | RES 3.3 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT3R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.91300 | $9.13 |
| 25 | $0.76280 | $19.07 |
| 50 | $0.67260 | $33.63 |
| 100 | $0.59520 | $59.52 |
| 250 | $0.51040 | $127.60 |
| 500 | $0.45712 | $228.56 |
| 1,000 | $0.41181 | $411.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.36204 | $905.10 |
| 5,000 | $0.33090 | $1,654.50 |
| 7,500 | $0.31489 | $2,361.68 |
| 12,500 | $0.29680 | $3,710.00 |
| 17,500 | $0.28600 | $5,005.00 |
| 25,000 | $0.27546 | $6,886.50 |
| 30,000 | $0.27041 | $8,112.30 |
| 60,000 | $0.25305 | $15,183.00 |
| 62,500 | $0.25211 | $15,756.88 |

