RSMF2JB91R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.42041
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3,288
Unit Price: $1.40000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.47630
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.47630
Datasheet
91 Ohm RS(M)F 5% Axial bl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JB91R0

DigiKey Part Number
RSMF2JB91R0-ND
Manufacturer
Manufacturer Product Number
RSMF2JB91R0
Description
RES 91 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JB91R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$0.41234$412.34