
RSMF2JT91R0 | |
---|---|
DigiKey Part Number | RSMF2JT91R0TR-ND - Tape & Reel (TR) RSMF2JT91R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT91R0 |
Description | RES 91 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT91R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.91400 | $9.14 |
25 | $0.76400 | $19.10 |
50 | $0.67340 | $33.67 |
100 | $0.59600 | $59.60 |
250 | $0.51104 | $127.76 |
500 | $0.45770 | $228.85 |
1,000 | $0.41234 | $412.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.36250 | $906.25 |
5,000 | $0.33132 | $1,656.60 |
7,500 | $0.31530 | $2,364.75 |
12,500 | $0.29718 | $3,714.75 |
17,500 | $0.28637 | $5,011.48 |
25,000 | $0.27581 | $6,895.25 |
30,000 | $0.27075 | $8,122.50 |
60,000 | $0.25338 | $15,202.80 |
62,500 | $0.25244 | $15,777.50 |