
RSF3JT10K0 | |
|---|---|
DigiKey Part Number | 738-RSF3JT10K0TR-ND - Tape & Reel (TR) 738-RSF3JT10K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF3JT10K0 |
Description | RES 10K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF3JT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.689" L (6.00mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.29700 | $32.97 |
| 25 | $2.80200 | $70.05 |
| 50 | $2.49440 | $124.72 |
| 100 | $2.23130 | $223.13 |
| 250 | $1.94224 | $485.56 |
| 500 | $1.76154 | $880.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.60796 | $1,607.96 |
| 2,000 | $1.47732 | $2,954.64 |
| 3,000 | $1.41023 | $4,230.69 |
| 5,000 | $1.33433 | $6,671.65 |
| 7,000 | $1.28911 | $9,023.77 |
| 10,000 | $1.24490 | $12,449.00 |
| 12,000 | $1.22371 | $14,684.52 |
| 24,000 | $1.15097 | $27,623.28 |
| 25,000 | $1.14704 | $28,676.00 |

